RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C
- RS Stock No.:
- 239-4541
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.70
(exc. GST)
$23.87
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.70 |
5 + | $17.84 |
- RS Stock No.:
- 239-4541
- Brand:
- RS PRO
Related links
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.376mm...