- RS Stock No.:
- 174-1680
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.95
(exc. GST)
$113.25
(inc. GST)
Units | Per unit |
1 + | $102.95 |
- RS Stock No.:
- 174-1680
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless Steel Penetration Probe with a pointed tip. 316 Stainless Steel Penetration Probe with a pointed tip for liquid and semi-solid temperature measurement. Comprising of a handle, 2 metre coiled cable and a mini plug.
Type: K
Probe Length: 300mm
Diameter: 3.3mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable and Fitted Mini Plug
Probe Length: 300mm
Diameter: 3.3mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable and Fitted Mini Plug
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Length | 300mm |
Probe Diameter | 3.3mm |
Maximum Temperature Measurement | +400 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |
Related links
- RS PRO K Temperature Probe, 70 °C Max
- RS PRO Type K Temperature Probe 300mm Length, 0.5mm Diameter → +250°C
- RS PRO K Temperature Probe 15mm Diameter, +400 °C Max
- RS PRO K Temperature Probe 12mm Diameter, +900 °C Max
- RS PRO K Temperature Probe 30mm Diameter, +250 °C Max
- RS PRO K Needle Temperature Probe 3.3mm Diameter, +250 °C Max
- RS PRO Type K Temperature Probe 300mm Length, 0.25mm Diameter → +120°C
- RS PRO T Needle Temperature Probe 3.3mm Diameter, +400 °C Max