TE Connectivity PT100 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.15 °C +300°C Max
- RS Stock No.:
- 100-5979
- Mfr. Part No.:
- NB-PTCO-142
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-5979
- Mfr. Part No.:
- NB-PTCO-142
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | PT100 | |
| Probe Length | 4mm | |
| Probe Diameter | 1.2mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +300°C | |
| Termination Type | Solder | |
| Process Connection | Chip | |
| Accuracy | ±0.15 °C | |
| Response Time | 0.2 (Water) s, 10 (Air) s | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type PT100 | ||
Probe Length 4mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +300°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Accuracy ±0.15 °C | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
