RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PTFE Insulation, +260°C Max, 7/0.2mm
- RS Stock No.:
- 827-6034
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$244.55
(exc. GST)
$269.01
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $244.55 |
10 - 49 | $236.05 |
50 + | $194.26 |
- RS Stock No.:
- 827-6034
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PTFE Insulated Twin Twisted Pair Thermpocouple Cables
PTFE twin twisted pair for extending or making simple thermocouples
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 25m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | N |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Twin Twisted |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type N Thermocouple Cable/Wire, 50m, Unscreened, PTFE...
- RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PFA...
- RS PRO Type N Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type N Thermocouple Cable/Wire, 100m, Unscreened, PTFE...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...