- RS Stock No.:
- 827-5965
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$262.10
(exc. GST)
$288.31
(inc. GST)
Units | Per unit |
1 - 9 | $262.10 |
10 - 19 | $252.93 |
20 + | $241.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-5965
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Available in types K, J, T & N.
The RS PRO PFA Twin Twisted Pair Thermocouple Cable are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances. It has Insulation rating of -75°C to 260°C.
Thermocouple Type T
Length 50m
Maximum Operating Temperature +260°C
Core Strands 7/0.2mm
Insulation Material PFA
Length 50m
Maximum Operating Temperature +260°C
Core Strands 7/0.2mm
Insulation Material PFA
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 50m |
Thermocouple Type | T |
Maximum Operating Temperature | +260°C |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.315mm
- RS PRO Type K Thermocouple Wire PFA Insulation 7/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.3mm
- RS PRO Type N Thermocouple Wire PFA Insulation 7/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type J Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.5mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.2mm