- RS Stock No.:
- 814-0046
- Brand:
- RS PRO
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$255.55
(exc. GST)
$281.11
(inc. GST)
Units | Per unit |
1 - 9 | $255.55 |
10 - 49 | $249.28 |
50 + | $205.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-0046
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Available in types K, J, T & N.
The RS PRO PFA Twin Twisted Pair Thermocouple Cable are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances. It has Insulation rating of -75°C to 260°C and it comes with good mechanical strength and flexibility.
PFA Teflon® twin twisted pair for extending or making simple thermocouples
Single pair of PFA insulated conductors twisted together
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam etc.
Thermocouple types K & T with 1/0.2mm OR 1/0.3 conductors. 7/0.2mm option available for type K
Single pair of PFA insulated conductors twisted together
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam etc.
Thermocouple types K & T with 1/0.2mm OR 1/0.3 conductors. 7/0.2mm option available for type K
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 25m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | ANSI |
Related links
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.3mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type T Thermocouple Wire PFA Insulation 1/0.5mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.3mm
- RS PRO Type T Thermocouple Wire PFA Insulation 7/0.2mm