RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mm
- RS Stock No.:
- 827-5883
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$172.81
(exc. GST)
$190.09
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $172.81 |
10 - 49 | $166.79 |
50 + | $137.26 |
- RS Stock No.:
- 827-5883
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 13/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PVC...
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PVC...
- RS PRO Type U Thermocouple Cable/Wire, 25m, Unscreened, PVC...
- RS PRO Type R/S Thermocouple Cable/Wire, 25m, Unscreened, PVC...
- RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PVC...
- RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PVC...
- RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PVC...