RS PRO Type K Thermocouple Cable/Wire, Screened 50 m, Fibreglass Insulation, 350 °C Max, 7 x 0.2 mm Strands
- RS Stock No.:
- 827-5867
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$521.58
(exc. GST)
$573.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $521.58 |
| 10 - 49 | $512.47 |
| 50 + | $421.77 |
*price indicative
- RS Stock No.:
- 827-5867
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | K | |
| Screened/Unscreened | Screened | |
| Core Strands | 7 x 0.2mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 50m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | IEC | |
| Number of Strands | 7 | |
| Size of Strands | 0.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Fibreglass | ||
Thermocouple Type K | ||
Screened/Unscreened Screened | ||
Core Strands 7 x 0.2mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 50m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals IEC | ||
Number of Strands 7 | ||
Size of Strands 0.2mm | ||
- COO (Country of Origin):
- GB
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Related links
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 1 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands

