RS PRO Type J Thermocouple Cable/Wire, Unscreened 100 m, Fibreglass Insulation, 350 °C Max, 7 x 0.2 mm Strands
- RS Stock No.:
- 827-5864
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$311.60
(exc. GST)
$342.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $311.60 |
| 5 + | $256.45 |
*price indicative
- RS Stock No.:
- 827-5864
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | J | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 x 0.2mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | IEC | |
| Size of Strands | 0.2mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Fibreglass | ||
Thermocouple Type J | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 x 0.2mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals IEC | ||
Size of Strands 0.2mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Related links
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
