RS PRO Type K Thermocouple Cable/Wire, Unscreened 200 m, Fibreglass Insulation, 350 °C Max, 1 x 0.315 mm Strands

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$689.26

(exc. GST)

$758.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 November 2026
  • Plus 9 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$689.26
5 +$567.28

*price indicative

RS Stock No.:
827-5845
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Fibreglass

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1 x 315 μm

Cable Shape

Flat Pair

Cable/Wire Length

200m

Maximum Operating Temperature

350°C

Standards/Approvals

IEC

Size of Strands

315μm

Number of Strands

1

COO (Country of Origin):
GB

Glassfibre Flat Pair Thermocouple Cables


Tolerance Class 2 to IEC-584

Insulation rating -60°C to 350°C (short periods up to 400°C)

Colour code (cores & jacket) to IEC-584-3

Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.

Note

Available in different reel lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy