RS PRO Type K Thermocouple Cable/Wire, 200m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 827-5675
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 unit)**
$796.37
(exc. GST)
$876.01
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $796.37 |
10 - 49 | $782.40 |
50 + | $643.91 |
**price indicative
- RS Stock No.:
- 827-5675
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Insulation Material | PVC Mylar | |
Length | 200m | |
Thermocouple Type | K | |
Maximum Operating Temperature | +105°C | |
Screened/Unscreened | Screened | |
Core Strands | 7/0.2mm | |
Cable Shape | Flat Pair | |
Number of Strands | 2 | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Insulation Material PVC Mylar | ||
Length 200m | ||
Thermocouple Type K | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Screened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Related links
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm