Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 200m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $1,083.78

    (exc. GST)

    $1,192.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$1,083.78
    10 - 49$1,070.50
    50 +$881.02

    **price indicative

    RS Stock No.:
    814-0070
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    200m

    Insulation Material

    PVC Mylar

    Maximum Operating Temperature

    +105°C

    Thermocouple Type

    K

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    ANSI

    Related links