RS PRO Type KT Thermocouple Cable/Wire, Unscreened 100 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1 Strands
- RS Stock No.:
- 814-0042
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$120.61
(exc. GST)
$132.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $120.61 |
| 10 - 49 | $119.16 |
| 50 + | $98.08 |
*price indicative
- RS Stock No.:
- 814-0042
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Perfluoroalkoxy Alkane | |
| Thermocouple Type | KT | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 | |
| Cable Shape | Twin Twisted | |
| Number of Strands | 2 | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Perfluoroalkoxy Alkane | ||
Thermocouple Type KT | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 | ||
Cable Shape Twin Twisted | ||
Number of Strands 2 | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- GB
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.3mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
