- RS Stock No.:
- 702-7967
- Mfr. Part No.:
- 34307A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$252.00
(exc. GST)
$277.20
(inc. GST)
Units | Per unit |
1 + | $252.00 |
- RS Stock No.:
- 702-7967
- Mfr. Part No.:
- 34307A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Thermocouple and Extension Wire, Set of 10, 1.8m Length - 34307A
Use this thermocouple and extension wire kit from Keysight Technologies to accurately measure temperatures in your industrial applications. It comes with 10 type J thermocouples that can monitor the temperature of inert materials like galvanised steel and plastic. For versatility, they're also suitable for use in vacuums. Each thermocouple wire has a length of 1.8m, making it easy to take readings in hard-to-reach places. The robust Teflon outer jacket is resistant to most chemicals and solvents for durability in harsh environments. For added safety, this sheath is insulated to reduce the risk of electric shock.
Features & Benefits
Broad operating temperature range between -40°C and +750°C for use in demanding environments
Unterminated ends let you create a customised connection to your measuring instrument for versatility
Unterminated ends let you create a customised connection to your measuring instrument for versatility
Applications
Automotive industry
Laboratories and testing facilities
Electrical engineering
Research and analysis
Laboratories and testing facilities
Electrical engineering
Research and analysis
What's the material composition of a type J thermocouple?
A type J thermocouple has a positive leg that's made from iron and a negative leg made of constantan, which is a copper-nickel alloy known for its high resistivity.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Insulation Material | Teflon |
Length | 1.8m |
Thermocouple Type | J |
Number of Strands | 2 |
Related links
- RS PRO Type K Thermocouple & Extension Wire Unscreened +1200°C Max
- RS PRO Type K Thermocouple & Extension Wire Screened +260°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type K Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type J Thermocouple & Extension Wire Unscreened +350°C Max
- RS PRO Type K Thermocouple & Extension Wire PVC Insulation 7/0.2mm