RS PRO Type J Thermocouple & Extension Wire, 25m, Unscreened, PTFE Insulation, +200°C Max, 7/0.2mm
- RS Stock No.:
- 407-1494
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 25 Metre(s)
$257.50
(exc. GST)
$283.25
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | $257.50 | $10.30 |
5 + | $211.93 | $8.477 |
*price indicative
- RS Stock No.:
- 407-1494
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
J, T, S and K Thermocouple extension cable
J, T, S or K Thermocouple extension cable.
PTFE cable insulation.
PTFE cable insulation.
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 25m |
Maximum Operating Temperature | +200°C |
Thermocouple Type | J |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Single Core |
Number of Strands | 2 |
Standards Met | RoHS Compliant |
Related links
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type S Extension Cable, 25m, Unscreened, PTFE Insulation,...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, Silicone...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...