RS PRO Type K Thermocouple Cable/Wire, Unscreened 50 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1 x 0.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

$119.30

(exc. GST)

$131.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$119.30$2.386
5 +$98.19$1.964

*price indicative

RS Stock No.:
611-7968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1 x 200 μm

Cable Shape

Twin Twisted

Cable/Wire Length

50m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Size of Strands

200μm

Number of Strands

1

COO (Country of Origin):
GB

PFA Insulated Twisted Pair Extension Cable


Single pair of solid or stranded conductors

PFA extruded construction making it easier to work than the PTFE alternative

Tolerance class 1 for optimum accuracy

IEC colour coded

Temperature rating -75 to +250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy