Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 reel of 100 metres)**

    $387.87

    (exc. GST)

    $426.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    18 In AU stock for next working day delivery*
    34 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per Metre**
    1 - 4$387.87$3.879
    5 +$319.22$3.192

    **price indicative

    RS Stock No.:
    611-7924
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    100m

    Insulation Material

    PVC Mylar

    Thermocouple Type

    K

    Maximum Operating Temperature

    +105°C

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    IEC

    Related links