RS PRO Type S Extension Cable, 25m, Unscreened, PTFE Insulation, +200°C Max, 7/0.2mm
- RS Stock No.:
- 433-4183
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 25 Metre(s)
$347.94
(exc. GST)
$382.73
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | $347.94 | $13.918 |
5 + | $286.36 | $11.454 |
*price indicative
- RS Stock No.:
- 433-4183
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Extension Cable Type S, 25 m
You can extend the reach of your thermocouple probe with this RS PRO extension cable, which is designed for use with a Type S probe. It's an effective way of creating a greater distance between a probe and a sensor while maintaining a high level of accuracy.
The wire has insulation made from a PTFE (polytetrafluoroethylene) material, which has a good level of mechanical strength and flexibility. This makes it a reliable option for complex wiring arrangements in larger spaces, or ones where impact is likely. It's also highly resistant to oil, acids and other fluids for excellent reliability in applications where your equipment may be exposed to moisture. Use it in industrial environments, laboratories and food handling settings.
The wire has insulation made from a PTFE (polytetrafluoroethylene) material, which has a good level of mechanical strength and flexibility. This makes it a reliable option for complex wiring arrangements in larger spaces, or ones where impact is likely. It's also highly resistant to oil, acids and other fluids for excellent reliability in applications where your equipment may be exposed to moisture. Use it in industrial environments, laboratories and food handling settings.
Features and Benefits
• Single-core cable shape
• Seven core strands of 0.2 mm
• PTFE insulation material
• Length of 25 m
• Maximum operating temperature of +200°C
• One core
• Type S thermocouple
• Seven core strands of 0.2 mm
• PTFE insulation material
• Length of 25 m
• Maximum operating temperature of +200°C
• One core
• Type S thermocouple
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 25m |
Maximum Operating Temperature | +200°C |
Thermocouple Type | S |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Single Core |
Number of Strands | 2 |
Standards Met | RoHS Compliant |
Related links
- RS PRO Type J Thermocouple & Extension Wire, 25m, Unscreened, PTFE...
- RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type S Extension Cable, 25m, Unscreened, Silicone Rubber...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PTFE...
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PTFE...