- RS Stock No.:
- 239-4663
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,414.31
(exc. GST)
$1,555.74
(inc. GST)
Units | Per unit |
1 - 4 | $1,414.31 |
5 + | $1,163.98 |
- RS Stock No.:
- 239-4663
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple Extension Wire – Twin Twisted
Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a twin pair of PFA insulated conductors, twisted with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.
Features and benefits
- Maximum operating temperature of up to +260 °C
- Twin Twisted conductors
- Insulated with high quality PFA
- Unscreened construction
- 2 cores
- Colour: Red & White with blue tracer
- Stranded conductors: 1/0.2 mm,1/0.3 mm,7/0.2 mm
- Available in 10 m, 25 m, 50 m 100 m and 200 m lengths
- Thermocouple Type: Type K
- RoHS (Restriction of Hazardous Substances Directive)
Key Benefits
- This range of RS PRO PFA insulated Thermocouple cabling is suitable for use as extension cable in high-temperature environments
- The extension cable has an excellent temperature range, from -75°C up to +260°C, meaning it can perform in high temperature and cryogenic environments, making it incredibly versatile
- The PFA material offers high resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more
- In addition to this, the extruded form of the PFA cabling allows it to be steam, gas and watertight, making them suitable for use in applications where sterilisers or autoclaves may be in use
- Available in a range of variations dependant on requirements
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Transportation
- Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 200m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Twin Twisted |
Number of Strands | 2 |
Related links
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type J Thermocouple Wire PFA Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire Glass Fibre Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type J Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.315mm