RS PRO Type K Thermocouple Cable/Wire, Unscreened 100 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2 mm Strands
- RS Stock No.:
- 239-4654
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$399.52
(exc. GST)
$439.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $399.52 |
| 5 + | $328.81 |
*price indicative
- RS Stock No.:
- 239-4654
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 x 0.2mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | JIS | |
| Number of Strands | 7 | |
| Size of Strands | 0.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 x 0.2mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals JIS | ||
Number of Strands 7 | ||
Size of Strands 0.2mm | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Extension Wire – Multicore
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
Applications
FAQs
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO WK359 Series Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO XQ Series Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
- RS PRO XQ Series Type K Thermocouple Cable/Wire Polyvinyl Chloride Insulation 7 Strands
