- RS Stock No.:
- 231-8469
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.49
(exc. GST)
$146.84
(inc. GST)
Units | Per unit |
1 - 4 | $133.49 |
5 + | $109.86 |
- RS Stock No.:
- 231-8469
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple & Extension Wire, PVC Sheath Flat Pair, Type Type K, 10m
RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with PVC for optimum durability, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 10 m cable will tolerate temperatures from +105˚C and down to -10˚C without degrading.
Features and Benefits
- Thermocouple cable has PVC insulated cable with standard thermocouple plug and socket
- 10 m cable length and is ideal for general purpose use
- Both waterproof and very flexible
- Thermocouple type K
- All contacts are polarized to ensure correct connection
- Colour coded in accordance with ANSI specification
- PVC insulated flat pair 7/0.2mm
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | ANSI, RoHS Compliant |
Series | ANSI |
Related links
- RS PRO Type N Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- Jumo Type K Thermocouple & Extension Wire Unscreened +180°C Max
- Jumo Type L Thermocouple & Extension Wire Unscreened +350°C Max
- Jumo Type J Thermocouple & Extension Wire Unscreened +350°C Max
- RS PRO Type K Thermocouple Wire Unscreened +105°C Max, 7/0.2mm
- Jumo Type K Thermocouple & Extension Wire Unscreened +350°C Max
- RS PRO Type K Thermocouple Wire Unscreened +105°C Max, 13/0.2mm