RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PTFE Insulation, +260°C Max, 1/0.508mm
- RS Stock No.:
- 215-4899
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$132.50
(exc. GST)
$145.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $132.50 |
- RS Stock No.:
- 215-4899
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PTFE Insulated Thermocouple Extension Cable
Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
- This range of RS PRO PTFE insulated Thermocouple cabling is suitable for use as extension cable in light-duty environments
- The extension cable has an excellent temperature range from -75°C up to +260°C and high dielectric strength, making it incredibly versatile
- The flexible PTFE material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more
- In addition to this, PTFE is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications
- Available in a range of variations dependant on requirements
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Transportation
- Manufacturing, engineering and production environments
Standards and Certifications:
- ANSI MC96.1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Insulation Material | PTFE |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 1/0.508mm |
Cable Shape | Twin Twisted |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type T Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type J Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PTFE...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PTFE...