Recently searched

    TE Connectivity NTC NTC Thermistor, -40°C Min, +250°C Max, 2.5mm Probe

    Bulk discount available

    Subtotal (1 unit)**

    $45.41

    (exc. GST)

    $49.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$45.41
    25 - 49$34.33
    50 - 99$33.42
    100 - 249$28.72
    250 +$27.82

    **price indicative

    Packaging Options:
    RS Stock No.:
    261-8125
    Mfr. Part No.:
    GAG10K3976A1
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Thermistor Type

    NTC

    Minimum Temperature Sensed

    -40°C

    Maximum Temperature Sensed

    +250°C

    Response Time

    0.9 - 1.1 s

    Probe Diameter

    2.5mm

    Probe Length

    65mm

    Related links