Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Thermistor ICs
EPCOS Thermistor, 3.1Ω Resistance, PTC Type, 4032, 10 x 8 x 3.3mm
RS Stock No.:
496-2750
Mfr. Part No.:
B59301P1120A062
Brand:
EPCOS
This image is representative of the product range
View all Thermistor ICs
Discontinued product
RS Stock No.:
496-2750
Mfr. Part No.:
B59301P1120A062
Brand:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
SMT 3225 & SMT 4032, 24V & 63V
Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Attribute
Value
Series
B59301
Temperature Coefficient Type
PTC
Resistance @ 25 °C
3.1Ω
Tolerance
±25%
Package/Case
4032
Length
10mm
Depth
8mm
Height
3.3mm
Minimum Operating Temperature
-40°C
Dimensions
10 x 8 x 3.3mm
Maximum Operating Temperature
+60°C