- RS Stock No.:
- 181-1307
- Mfr. Part No.:
- NXRT15XH103FA1B030
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 181-1307
- Mfr. Part No.:
- NXRT15XH103FA1B030
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.
This highly accurate NTC Thermistor provides extremely precise temperature sensing.
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics
Specifications
Attribute | Value |
---|---|
Series | NXRT |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 4s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 1005 |
Maximum Power Rating | 7.5mW |
Length | 4mm |
Depth | 2mm |
Height | 30mm |
Maximum Operating Temperature | +125°C |
Dimensions | 4 x 2 x 30mm |
Minimum Operating Temperature | -40°C |