- RS Stock No.:
- 167-5741
- Mfr. Part No.:
- NTPAJ4R0LDKB0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-5741
- Mfr. Part No.:
- NTPAJ4R0LDKB0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata NTP Series
The NTP series reliably supresses current surges when switching power regulators are turned on.
Lead is not contained in the ceramic element
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Specifications
Attribute | Value |
---|---|
Series | NTP |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 125s |
Resistance @ 25 °C | 4Ω |
Tolerance | ±15% |
Length | 20mm |
Depth | 5.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +160°C |
Dimensions | 20 x 5.5mm |