- RS Stock No.:
- 167-0416
- Mfr. Part No.:
- B59109J0130A020
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0416
- Mfr. Part No.:
- B59109J0130A020
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B5910 Series
Inrush current limiter
Sn-plated lead-free solder pins
Flame-retardant plastic case
Sn-plated lead-free solder pins
Flame-retardant plastic case
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | B5910* |
Temperature Coefficient Type | PTC |
Thermal Time Constant | 150s |
Resistance @ 25 °C | 100Ω |
Tolerance | ±25% |
Length | 18mm |
Depth | 14mm |
Height | 23mm |
Maximum Operating Temperature | +125°C |
Dimensions | 18 x 14 x 23mm |
Minimum Operating Temperature | -40°C |