Intelligent LED Solutions Self-Adhesive Thermal Interface Pad, 0.25mm Thick, 5 W/m·K, 240 W/m·K, TIM
- RS Stock No.:
- 780-5843
- Mfr. Part No.:
- ILA-TIM-CLUSTER-30X30-1A
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 780-5843
- Mfr. Part No.:
- ILA-TIM-CLUSTER-30X30-1A
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS Thermal Interface Materials (TIM) - LED Clusters
The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options.
Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-CLUSTER double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-CLUSTER double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Specifications
Attribute | Value |
---|---|
Thickness | 0.25mm |
Thermal Conductivity | 5 W/m·K, 240 W/m·K |
Material | TIM |
Self-Adhesive | Yes |
Minimum Operating Temperature | -240°C |
Maximum Operating Temperature | +300°C |
Hardness | Shore A 85 |
Material Trade Name | TIM |
Operating Temperature Range | -240 → +300 °C |
Related links
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...