Electrolube Thermal Conductive Pad, Silicone
- RS Stock No.:
- 181-1274
- Mfr. Part No.:
- GP300SL
- Brand:
- Electrolube
11 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.98
(exc. GST)
$48.38
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $43.98 |
15 - 39 | $43.14 |
40 + | $41.48 |
- RS Stock No.:
- 181-1274
- Mfr. Part No.:
- GP300SL
- Brand:
- Electrolube
Related links
- Electrolube Thermal Conductive Pad, Silicone
- Thermal Pads
- Sensata Crydom HSP SERIES Series Thermal Conductive Pad, 0.127mm...
- Sensata Crydom HSP Series Self-Adhesive Thermal Conductive Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Conductive Pad,...
- RS PRO Self-Adhesive Thermal Gap Pad, 2mm Thick, 3W/m·K,...
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Electrolube Thermal Adhesive, 1.8W/m·K