Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 121 x 104.5mm
- RS Stock No.:
- 135-9655
- Mfr. Part No.:
- EYGS1012ZLSH
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each
$30.56
(exc. GST)
$33.62
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $30.56 |
3 - 4 | $29.81 |
5 + | $29.36 |
- RS Stock No.:
- 135-9655
- Mfr. Part No.:
- EYGS1012ZLSH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dimensions | 121 x 104.5mm |
Thickness | 0.2mm |
Length | 121mm |
Width | 104.5mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Series | EYGS |
Operating Temperature Range | -55 → +400 °C |
Related links
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...