Schurter Thermal Magnetic Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 1A Current Rating
- RS Stock No.:
- 284-6050
- Mfr. Part No.:
- 4410.0172
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 284-6050
- Mfr. Part No.:
- 4410.0172
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
T12 series thermal circuit breakers
Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
Approvals
UL, CSA and VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Voltage Rating | 240V ac |
Series | T12 |
Tripping Mechanism | Thermal |