Keysight Technologies U5856A Thermal Imaging Camera Kit, -20 → +650 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 885-5097
- Mfr. Part No.:
- U5856A
- Brand:
- Keysight Technologies
Available for back order.
Added
Price (ex. GST) Each
$5,613.06
(exc. GST)
$6,174.37
(inc. GST)
Units | Per unit |
1 + | $5,613.06 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 885-5097
- Mfr. Part No.:
- U5856A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
U5856A TrueIR Thermal Imager with External battery charger (2-bay) and Battery
Save money when you buy the U5856A TrueIR Thermal Imager, the External battery charger (2-bay) and the Battery together in this great value bundle.
The U5856A TrueIR thermal imager allows engineers to safely and efficiently identify potential faults without shutting down the systems or disrupting the productivity of an industrial plant
Features:
Temperature measurement range: -20 to -650°C
Range 1: -20 to +120°C
Range 2: 23 to +650°C
Thermal sensitivity: Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Range 1: -20 to +120°C
Range 2: 23 to +650°C
Thermal sensitivity: Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications:
Predictive maintenance in Industrial applications (electrical and mechanical inspection)
Commercial or residential building diagnostics
HVAC/R, diagnostic and energy audit
Electronics R & D
Commercial or residential building diagnostics
HVAC/R, diagnostic and energy audit
Electronics R & D
Supplied with
Thermal imager, power adapter with power cord, rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable 2m, USB Standard-A to Mini Type-B interface cable 1m, hand strap, rugged hard carrying case, quick start guide, certiicate of calibration + External battery charger (2-bay) and battery.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | U5856A |
Thermal Sensitivity | <70mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Application | Electrical Issues, Home & Building Inspection, HVAC & Plumbing |
Model Number p | U5856A |
Weight | 746g |
Minimum Focus | 100 mm |
Related links
- Thermal Imaging Cameras
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex series...
- FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx
- RS PRO Thermal Imaging Camera Battery for Use with RS-9875 Thermal...
- FLIR Thermal Imaging Camera Accessories
- Fluke Thermal Imaging Camera Accessories
- Testo Thermal Imaging Cameras
- How Thermal Imaging Cameras Can Be Used for Building Inspections