- RS Stock No.:
- 175-1156
- Mfr. Part No.:
- 63906-0604
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 175-1156
- Mfr. Part No.:
- 63906-0604
- Brand:
- FLIR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E4 Infrared Thermal Imaging Camera with WiFi
The FLIR E4 is rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The E4 has a crisp, 4,800-pixel detector, it is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E4 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. The FLIR E4 is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E4 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact. The E4 also features FLIR's unique MSX technology that adds key details from the onboard visible light camera to the entire infrared image in real-time.
This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.
This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.
Features and Benefits
- Display: 3" colour LCD
- Easy-to-use
- Measures temperature accurately
- Rugged and Robust
- IR resolution: 80 x 60 pixels
- Field of view (FOV): 45° x 34°
- Image frequency: 9 Hz
- On-board 640 x 480 Digital Camera2% accuracy
- File format: Radiometric jpg
- Battery operating time approx 4 hours
- Spot Measurement mode
- Simultaneous Storage of IR/Visual/MSX Images
- Variable emissivity and reflected temperature parameters for detection accuracy
- FLIR MSX Technology
- Automatic and focus-free operation system
- WiFi Connectivity
Applications
- Electrical
- Mechanical
- Building Inspections
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 60pixel |
Display Resolution | 320 x 240pixel |
Model Number | E4 |
Thermal Sensitivity | <150mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3in |
Weight | 570g |
Model Number p | E4 |
Application | Building, Electrical, Mechanical |
Minimum Focus | 0.5 m |