Recently searched

    Bourns Thermal Fuse +90°C 60 A, 28V

    Subtotal (1 bag of 1000 units)**

    $1,443.00

    (exc. GST)

    $1,587.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    1000 +$1.443$1,443.00

    **price indicative

    RS Stock No.:
    258-6358
    Mfr. Part No.:
    AC90ABD
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Functioning Temperature

    +90°C

    Holding Temperature

    +25°C

    Maximum Current

    60 A

    Voltage Rating

    28V

    Lead Orientation

    Axial

    Related links