onsemi Thermal Fuse +125°C 3 A, 5V
- RS Stock No.:
- 195-8753
- Mfr. Part No.:
- NIS6350MT1TXG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 250 units)**
$392.75
(exc. GST)
$432.00
(inc. GST)
On back order for despatch 05/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
250 - 500 | $1.571 | $392.75 |
750 - 1250 | $1.532 | $383.00 |
1500 + | $1.508 | $377.00 |
**price indicative
- RS Stock No.:
- 195-8753
- Mfr. Part No.:
- NIS6350MT1TXG
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Functioning Temperature | +125°C | |
Maximum Current | 3 A | |
Voltage Rating | 5V | |
Series | NIS6350 | |
Body Height | 0.75mm | |
Body Length | 3.1mm | |
Body Width | 3.1mm | |
Fuse Type | Resettable Thermal Fuse | |
Select all | ||
---|---|---|
Brand onsemi | ||
Functioning Temperature +125°C | ||
Maximum Current 3 A | ||
Voltage Rating 5V | ||
Series NIS6350 | ||
Body Height 0.75mm | ||
Body Length 3.1mm | ||
Body Width 3.1mm | ||
Fuse Type Resettable Thermal Fuse | ||
Related links
- onsemi Thermal Fuse +125°C 3 A, 5V
- onsemi Thermal Fuse +125°C 1 A, 5V
- Limitor Thermal Fuse +125°C 2.5 A, 250V ac
- Limitor Thermal Fuse +130°C 3 A, 250V ac
- Limitor Thermal Fuse +102°C 3 A, 250V ac
- Limitor Thermal Fuse +115°C 3 A, 250V ac
- DiodesZetex Hall Effect Switch 5.8mA 60mA Solder -40 → 125°C, 3 → 28 V
- Bourns Thermal Fuse +77°C 50 A, 28V