Recently searched

    onsemi Thermal Fuse +125°C 3 A, 5V

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    $4,716.00

    (exc. GST)

    $5,187.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000$1.572$4,716.00
    6000 - 9000$1.533$4,599.00
    12000 +$1.509$4,527.00

    **price indicative

    RS Stock No.:
    195-8752
    Mfr. Part No.:
    NIS6350MT1TXG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Functioning Temperature

    +125°C

    Maximum Current

    3 A

    Voltage Rating

    5V

    Series

    NIS6350

    Body Height

    0.75mm

    Body Length

    3.1mm

    Body Width

    3.1mm

    Fuse Type

    Resettable Thermal Fuse

    Related links