PeakTech Test Probe, 1kV, 4mm Socket, 5A
- RS Stock No.:
- 282-1496
- Distrelec Article No.:
- 110-95-208
- Mfr. Part No.:
- P7010
- Brand:
- PeakTech
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.94
(exc. GST)
$17.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.94 |
- RS Stock No.:
- 282-1496
- Distrelec Article No.:
- 110-95-208
- Mfr. Part No.:
- P7010
- Brand:
- PeakTech
Related links
- Schutzinger Test Probe, 2mm Tip, 1kV, 4mm Socket
- Hirschmann Needle Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A
- Hirschmann Needle Test Probe, 2mm Tip, 1kV, 4mm Socket, 16A
- Schutzinger Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket
- Staubli Fixed Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A
- Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A
- Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A
- Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A