Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac/dc, Red, 500 mm Lead Length

Subtotal (1 unit)*

$8.25

(exc. GST)

$9.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.25

*price indicative

RS Stock No.:
901-1585
Mfr. Part No.:
934172101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Connector Test Lead

Colour

Red

Current

16A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Voltage

1000 V ac/dc

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Brass

Insulation Material

Polyamide

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MLS GG 25,50,100,200/1, CAT III 4mm Measuring Leads


Hirschmann Test and Measurement MLS GG, 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet each end and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:

• Rated voltage 1000 VAC/DC

• Rated current 32A

• CAT III

• Cable Material Silicon

• Contact resistance 12 mΩ

Related links