Mueller Electric 50 Ω Coaxial Cable, 1.5 m, 20 AWG Black

Bulk discount available

Subtotal (1 unit)*

$51.69

(exc. GST)

$56.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 04 May 2026
  • Plus 65 unit(s) shipping from 11 May 2026
  • Plus 30 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.69
10 - 49$50.46
50 +$41.52

*price indicative

RS Stock No.:
888-4581
Distrelec Article No.:
301-33-511
Mfr. Part No.:
BU-P2249-C-60
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

American Wire Gauge

20AWG

Characteristic Impedance

50Ω

Cable Length

1.5m

Standards/Approvals

CE, RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Mueller RG58 Mil-Spec Coaxial Lead


Premium range of Mil Spec RG58C/U leads from Mueller provide the user with a robust conection solution

Molded PVC strain relief bonded to the connector

50 Ohm Impedance

Available in a variety of lengths

Mueller Coaxial Cable Assemblies


Related links