Mueller Electric 50 Ω Coaxial Cable Screened, 0.3 m, 20 AWG Black

Bulk discount available

Subtotal (1 unit)*

$46.88

(exc. GST)

$51.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 May 2026
  • Plus 88 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.88
10 - 49$45.71
50 +$37.61

*price indicative

RS Stock No.:
888-4553
Mfr. Part No.:
BU-P2249-C-12
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

American Wire Gauge

20AWG

Screened/Unscreened

Screened

Characteristic Impedance

50Ω

Cable Length

0.3m

Jacket Colour

Black

Standards/Approvals

CE, RoHS

Jacket Material

Polyvinyl Chloride

Mueller RG58 Mil-Spec Coaxial Lead


Premium range of Mil Spec RG58C/U leads from Mueller provide the user with a robust conection solution

Molded PVC strain relief bonded to the connector

50 Ohm Impedance

Available in a variety of lengths

Mueller Coaxial Cable Assemblies


Related links