Mueller Electric 50 Ω Coaxial Cable Screened, 0.9 m Black
- RS Stock No.:
- 888-4272
- Distrelec Article No.:
- 301-33-491
- Mfr. Part No.:
- BU-5050-B-36-0
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$30.21
(exc. GST)
$33.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.21 |
| 10 - 24 | $29.45 |
| 25 + | $28.34 |
*price indicative
- RS Stock No.:
- 888-4272
- Distrelec Article No.:
- 301-33-491
- Mfr. Part No.:
- BU-5050-B-36-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 0.9m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 50Ω | ||
Cable Length 0.9m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Non Compliant
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric 50 Ω Coaxial Cable Screened, 0.6 m Black
- Mueller Electric 50 Ω Coaxial Cable Screened, 0.3 m Black
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric BNC Test Lead 0.9 m Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric BNC Test Lead Black, 0.9 m Lead Length
