Staubli Test lead
- RS Stock No.:
- 786-5328
- Mfr. Part No.:
- 55.3200-100-20
- Brand:
- Staubli
410 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.63
(exc. GST)
$68.89
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $62.63 |
50 + | $60.62 |
- RS Stock No.:
- 786-5328
- Mfr. Part No.:
- 55.3200-100-20
- Brand:
- Staubli
Related links
- Staubli Test lead
- Staubli Test lead, 19A, 1kV, Yellow, 500mm Lead Length
- Staubli Test lead, 1kV, Red, 1m Lead Length
- Staubli Test lead, 1kV, Black, 1m Lead Length
- Staubli Test lead, 15A, 30 V ac, 60V dc, Black/Red, 1m Lead Length
- Staubli Crocodile Clip Lead, 32A, 1kV, Green/Yellow
- Staubli Test lead, 600V, Black, 1m Lead Length
- Staubli Test Lead Kit With Female Adapter Test Lead, Male Adapter Test Lead