Staubli Test Leads, 32A, 600V ac/dc, Red, 200cm Lead Length
- RS Stock No.:
- 283-7880
- Distrelec Article No.:
- 301-36-505
- Mfr. Part No.:
- 66.9408-20024
- Brand:
- Staubli
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$29.73
(exc. GST)
$32.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.73 |
- RS Stock No.:
- 283-7880
- Distrelec Article No.:
- 301-36-505
- Mfr. Part No.:
- 66.9408-20024
- Brand:
- Staubli
Related links
- Staubli Test Leads, 32A, 600V ac/dc, Red, 200cm Lead Length
- Staubli Test Leads, 32A, 1kV, Black, 200cm Lead Length
- Staubli, 32A, 600V, Yellow, 1m Lead Length
- Staubli, 32A, 600V, Brown, 500mm Lead Length
- Staubli, 32A, 600V, Yellow, 2m Lead Length
- Staubli, 32A, 600V, Brown, 1m Lead Length
- Staubli, 32A, 600V, Blue, 2m Lead Length
- Staubli, 32A, 600V, Red, 2m Lead Length