Staubli Test Leads, 32A, 600V ac/dc, Red, 200cm Lead Length
- RS Stock No.:
- 283-7879
- Distrelec Article No.:
- 301-36-503
- Mfr. Part No.:
- 66.9408-20022
- Brand:
- Staubli
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.24
(exc. GST)
$29.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.24 |
- RS Stock No.:
- 283-7879
- Distrelec Article No.:
- 301-36-503
- Mfr. Part No.:
- 66.9408-20022
- Brand:
- Staubli
Related links
- Staubli Test Leads, 32A, 600V ac/dc, Red, 200cm Lead Length
- Staubli Test Leads, 32A, 1kV, Black, 200cm Lead Length
- Staubli, 32A, 600V, Yellow, 1m Lead Length
- Staubli, 32A, 600V, Brown, 500mm Lead Length
- Staubli, 32A, 600V, Yellow, 2m Lead Length
- Staubli, 32A, 600V, Brown, 1m Lead Length
- Staubli, 32A, 600V, Blue, 2m Lead Length
- Staubli, 32A, 600V, Red, 2m Lead Length