Hirschmann Test & Measurement Test Probe 16A, 1000 V, Green, 50 cm Lead Length
- RS Stock No.:
- 280-8902
- Mfr. Part No.:
- 934072104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$16.89
(exc. GST)
$18.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.89 |
| 10 + | $15.59 |
*price indicative
- RS Stock No.:
- 280-8902
- Mfr. Part No.:
- 934072104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 50cm | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Current | 16A | |
| Colour | Green | |
| Voltage | 1000 V | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Brass, Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 50cm | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Current 16A | ||
Colour Green | ||
Voltage 1000 V | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Brass, Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow 50 cm Lead Length
