Electro PJP Banana Plug, 36A, 1000 → 1500V, Yellow
- RS Stock No.:
- 263-9107
- Mfr. Part No.:
- 2317-IEC-200J
- Brand:
- Electro PJP
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.64
(exc. GST)
$18.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.64 |
- RS Stock No.:
- 263-9107
- Mfr. Part No.:
- 2317-IEC-200J
- Brand:
- Electro PJP
Related links
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Yellow
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Green
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Black
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Red
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Blue
- Electro PJP Yellow Male to Male Banana Plug, 4 mm Connector, Plug...
- Electro PJP Plug, 12A, 1kV, Yellow, 200mm Lead Length
- Electro PJP Test lead, 36A, 600V, Yellow, 200cm Lead Length