Electro PJP Banana Plug, 36A, 1000 → 1500V, Yellow
- RS Stock No.:
- 263-9101
- Mfr. Part No.:
- 2317-IEC-100J
- Brand:
- Electro PJP
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.25
(exc. GST)
$13.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.25 |
- RS Stock No.:
- 263-9101
- Mfr. Part No.:
- 2317-IEC-100J
- Brand:
- Electro PJP
Related links
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Yellow
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Green
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Red
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Blue
- Electro PJP Banana Plug, 36A, 1000 → 1500V, Black
- Electro PJP Yellow Male to Male Banana Plug, 4 mm Connector, Plug...
- Electro PJP Yellow Male to Male Banana Plug, 4 mm Connector, Plug...
- Electro PJP Test lead, 36A, 1kV, Yellow, 100cm Lead Length