Mueller Electric, 5A, 1kV, Red, 132mm Lead Length
- RS Stock No.:
- 189-1759
- Mfr. Part No.:
- BU-26103-2
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-1759
- Mfr. Part No.:
- BU-26103-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 132mm | |
| Current Rating | 5A | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Safety Category | CAT III 1000V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 132mm | ||
Current Rating 5A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Stainless Steel | ||
Safety Category CAT III 1000V | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- CN
The BU-26103-X is a test probe that has a 4mm un-shrouded banana plug right behind the probe tip. It comes with a removable protective cab that conceals the banana plug during normal probe work. The probe is attached to a standard test lead via the 4mm banana jack built into the tail. This jack accepts shrouded, un-shrouded and retractable banana plugs.
