Mueller Electric Test Probe, 1kV, 5A
- RS Stock No.:
- 189-1758
- Mfr. Part No.:
- BU-26103-0
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-1758
- Mfr. Part No.:
- BU-26103-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Voltage Rating | 1kV | |
| Current Rating | 5A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Voltage Rating 1kV | ||
Current Rating 5A | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The BU-26103-X is a test probe that has a 4mm un-shrouded banana plug right behind the probe tip. It comes with a removable protective cab that conceals the banana plug during normal probe work. The probe is attached to a standard test lead via the 4mm banana jack built into the tail. This jack accepts shrouded, un-shrouded and retractable banana plugs.
