Mueller Electric Crocodile Clip Lead, 300mm Lead Length
- RS Stock No.:
- 179-9315
- Mfr. Part No.:
- AI-000454-12
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$133.64
(exc. GST)
$147.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $133.64 |
| 50 - 99 | $129.35 |
| 100 - 199 | $123.14 |
| 200 + | $120.27 |
*price indicative
- RS Stock No.:
- 179-9315
- Mfr. Part No.:
- AI-000454-12
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Test Lead Type | Clip Connector Test Leads | |
| Connector B Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Test Lead Type Clip Connector Test Leads | ||
Connector B Orientation Straight | ||
Heavy Duty Grounding cable. 6 AWG Braided Copper wire rope with BU- 21C solid copper clips on each end.
The AI‐000454 is a heavy duty grounding/bonding cable with copper alligator clips.
Constructed with 6 AWG Braided Copper Rope.
Clips are Solid Copper BU‐21CPN.
Standard Lengths are ‐6, ‐8, ‐10, and ‐12
Constructed with 6 AWG Braided Copper Rope.
Clips are Solid Copper BU‐21CPN.
Standard Lengths are ‐6, ‐8, ‐10, and ‐12